产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Type
Isolated Transformer Driver
Maximum Switching Frequency (kHz)
425(Typ)
Input Voltage (V)
8 to 36
Output Current (A)
0.3(Max)
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
36
Maximum Supply Current (mA)
6(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Maximum Power Dissipation (mW)
1951.2
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
10
Lead Shape
No Lead

