MAP9004, Typical Application Circuit using the MAP9004 High Voltage AC LED Driver for Flicker-Free Circuit
使用 MagnaChip Semiconductor 的 MAP9004ESRH 的参考设计
Image
1 / 1
依据最终产品
- AC to DC LED Driver
- Lighting Equipments
- Power Supplies
说明
- MAP9004, Typical Application Circuit using the MAP9004 High Voltage AC LED Driver for Flicker-Free Circuit. The MAP9004 is designed to connect directly to an AC source via 2 wires. and the MAP9004 is single channel with high current drive capability. MAP9004 is highly integrated, the driver circuit and the single channel LED module can be mounted on the same board, greatly reducing the cost and size of the LED light bulb
主要特色
-
Number of Derived Elements1
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAP9004ESRH | MagnaChip Semiconductor | LED Drivers | LED Driver 700uA Supply Current 8-Pin ESOP | 买入 | |