MAP9004ESRH, Typical Application Circuit using the MAP9004 High Voltage AC LED Driver for Multi Stages for Better Efficiency, PF/THD
使用 MagnaChip Semiconductor 的 MAP9004ESRH 的参考设计
Image
1 / 1
依据最终产品
- AC to DC LED Driver
- Lighting Equipments
- Power Supplies
说明
- MAP9004ESRH, Typical Application Circuit using the MAP9004 High Voltage AC LED Driver for Multi Stages for Better Efficiency, PF/THD. The MAP9004 is LED Driver which has high input voltage ranged from 90V to 270V. It can drive several series LEDs from rectified AC voltage. The MAP9004 has higher LED current drive capability up to 240mA and the current can be adjustable with external resistors
主要特色
-
Input Voltage90 to 270 (AC) V
-
Number of Derived Elements4
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAP9004ESRH | MagnaChip Semiconductor | LED Drivers | LED Driver 700uA Supply Current 8-Pin ESOP | 买入 | |