LTM4615, Triple Output LTM4615: 3.3V Input,1.8V (4A), 1.2V (4A), 1.0V (1.5A)
使用 Analog Devices 的 LTM4615 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Circuit shows LTM4615 is capable of operating with all three regulators at full load while maintaining optimum efficiency. A typical LTM4615 design for a 3.3V input to three outputs has the VLDO input driven by VOUT2
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1|1.2|1.8 V
-
Output Current1.5@1V|4@1.2V|4@1.8V A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4615EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.8V to 5V 4A/4A/1.5A 144-Pin LGA Tray | 买入 | |
|
|
LTM4615IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.8V to 5V 4A/4A/1.5A 144-Pin LGA Tray | 买入 | |
|
|
LT4615IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.8V to 5V 4A/4A/1.5A 144-Pin LGA Tray | 买入 | |