LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
使用 Analog Devices 的 LTM4615 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Circuit shows LTM4615, Single switching regulator input (5V) and single linear regulator input (1.5V) to triple output (1.8V, 2.5V, 1V) module regulator design
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.5|5 V
-
Output Voltage1|1.8|2.5 V
-
Output Current1.5@1V|4@1.8V|4@2.5V A
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT4615IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.8V to 5V 4A/4A/1.5A 144-Pin LGA Tray | 买入 | |
|
|
LTM4615IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.8V to 5V 4A/4A/1.5A 144-Pin LGA Tray | 买入 | |
|
|
LTM4615EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.8V to 5V 4A/4A/1.5A 144-Pin LGA Tray | 买入 | |