LTM4604AEV Demo Board, Low Voltage, 4A DC/DC module Regulator
使用 Analog Devices 的 LTM4604AEV#PBF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- ATCA Backplane
- Communications and Telecom
- Industrial
- Servers
说明
- Demonstration circuit DC1392A features the LTM4604AEV, The high efficiency, high density switch mode step-down Module regulator. The input voltage range is from 2.375V to 5.5V with a jumper selectable output voltage from 0.8Vto 3.3V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.375 to 5.5 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3 V
-
Output Current4 A
-
Efficiency88 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4604AEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 4A 66-Pin LGA Tray | 买入 | |