LTM4602HV Demo Board, 28V, 6A Step-Down Module Regulator
使用 Analog Devices 的 LTM4602HVEV 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Communications and Telecom
- Industrial
- Servers
说明
- Demonstration circuit DC1084A-B features the LTM4602HV, The high efficiency, high density step-down Module regulator. The input voltage range is from 4.5V to 28V. The output voltage is jumper programmable from 0.6V to5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 28 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current6 A
-
Efficiency89 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4602HVEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 6A 104-Pin LGA Tray | 买入 | |