LTC4260CGN Demo Board, 200W Positive 48V Hot-Swap Controller With Current and Voltage Monitoring
使用 Analog Devices 的 LTC4260CGN 的参考设计
Image
1 / 1
依据最终产品
- Central Office Switch
- Desktops and Servers
- Ethernet Router and Ethernet Switch
说明
- Demonstration Circuit showcases the LTC4260CGN positive high voltage Hot-Swap controller with I2C compatible monitoring in a 200W, 36 to 72V application. Included on board is an input clamp and snubber, input and output voltage dividers for UV, OV, and PWRGD, LEDs to indicate the presence of various voltages and signals, high voltage layout rules and turret terminals for critical signals to facilitate evaluation in a working system
主要特色
-
Input Voltage36 to 72 V
-
Output Voltage48 V
-
Output Current5 A
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4260CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N | 买入 | |
|
|
LTC4260CGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N T/R | 买入 | |
|
|
LTC4260CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N T/R | 买入 | |
|
|
LTC4260CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N Tube | 买入 | |