LTC4211 Demo Board, Hot-Swap controller with multifunction current control (7A Version)
使用 Analog Devices 的 LTC4211CMS 的参考设计
Image
1 / 1
依据最终产品
- Desktops and Servers
说明
- Demonstration circuit is a Hot-Swap controller with multifunction current control featuring the LTC4211. The DC536 is configured to operate with up to 7A as populated by the factory
主要特色
-
Input Voltage2.5 to 16.5 V
-
Output Voltage2.5 to 16.5 V
-
Output Current7 A
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4211CMS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin MSOP | 买入 | |
|
|
LTC4211CMS#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 10-Pin MSOP T/R | 买入 | |
|
|
LTC4211CMS#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 10-Pin MSOP Tube | 买入 | |
|
|
LTC4211CMS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin MSOP T/R | 买入 | |
|
|
LTC4211CMS | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 10-Pin MSOP | 买入 | |
|
|
LTC4211CMS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 8-Pin MSOP Tube | 买入 | |