LTC4228-1 Demo board, Dual Ideal Diode and Hot-Swap Controller, Latch off After Fault
使用 Analog Devices 的 LTC4228IUFD-1 的参考设计
Image
1 / 1
依据最终产品
- ATCA/MicroTCA Solution
- Power Supplies
- Servers
- Wired Networking
说明
- Demonstration circuit 1899A controls two independent power rail circuits each with Hot-Swap and ideal diode functionality provided by the LTC4228-1 dual ideal diode and Hot-Swap controller. DC1899A facilitates evaluation of LTC4228 performance in different operation modes such as supply ramp-up, power supply switchover, steady state, and overcurrent faults
主要特色
-
Input Voltage2.9 to 18 V
-
Output Current9 A
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4228IUFD-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Voltage 28-Pin QFN EP Tube | 买入 | |
|
|
LTC4228IUFD-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 18V N-Channel Positive Voltage 28-Pin QFN EP T/R | 买入 | |