LTC4223-1 Demo Board, Dual Supply Hot-Swap Controller for AMC (Latch Off After Fault)
使用 Analog Devices 的 LTC4223CDHD-1 的参考设计
Image
1 / 1
依据最终产品
- Advanced Mezzanine Card
- ATCA/MicroTCA Solution
- Servers
- Workstation
说明
- Demonstration circuit board 1162A allows easy evaluation of the performance of the LTC4223-1 Dual Hot-Swap Controller for Advanced Mezzanine (AMC) Cards. This controller is designed for applications in equipment satisfying the Micro Telecommunications Computing Architecture Specification requirements (+12V main rail with load capability up to 9A and +3.3V auxiliary rail with 150mA load capability)
主要特色
-
Input Voltage12 V
-
Output Voltage12 V
-
Output Current7.6 A
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4223CDHD-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | 买入 | |
|
|
LTC4223CDHD-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | 买入 | |