LTC3822EDD Demo Board, Low Input Voltage Synchronous Step-Down Converter
使用 Analog Devices 的 LTC3822EDD 的参考设计
Image
1 / 1
依据最终产品
- Portable
说明
- Demonstration circuit DC972A is a high efficiency synchronous step-down DC/DC converter featuring the LTC3822EDD controller and dual N-Channel MOSFETs. The demo board is capable of providing 1.8V/8A from 2.75V to 4.5V input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.75 to 4.5 V
-
Output Voltage1.8 V
-
Output Current8 A
-
Efficiency91 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3822EDD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 10-Pin DFN EP T/R | 买入 | |
|
|
LTC3822EDD-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 12-Pin DFN EP Tube | 买入 | |
|
|
LTC3822EDD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 10-Pin DFN EP Tube | 买入 | |
|
|
LTC3822EDD-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 12-Pin DFN EP T/R | 买入 | |