LTC3822, Typical application delivering 1.8V at 8A
使用 Analog Devices 的 LTC3822 的参考设计
Image
1 / 1
依据最终产品
- Portable
说明
- Circuit shows LTC3822, 1.8V, 8A application that operates over input voltages between 2.75V and 4.5V, perfect for 3.3V or Li-Ion inputs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.75 to 4.5 V
-
Output Voltage1.8 V
-
Output Current8 A
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3822EDD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 10-Pin DFN EP T/R | 买入 | |
|
|
LTC3822EDD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 10-Pin DFN EP Tube | 买入 | |
|
|
LTC3822EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 10-Pin MSOP EP Tube | 买入 | |
|
|
LTC3822EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 10-Pin MSOP EP T/R | 买入 | |