LTC3765EMSE/LTC3766EGN Demo Board, 18V VIN 72V, VOUT = 12V @ 12.5A
使用 Analog Devices 的 LTC3765EMSE 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Telecom Power Supply
说明
- Demonstration circuit 1739A is a 150W isolated forward converter with synchronous rectification featuring the LTC3765/LTC3766. This circuit demonstrates a high level of performance, efficiency, and small solution size attainable using this parting an active-clamp-reset forward converter power supply
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 72 V
-
Output Voltage12 V
-
Output Current12.5 A
-
Output Power150 W
-
Efficiency93.6 %
-
TopologyForward
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3766EGN#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 28-Pin SSOP N Tube | 买入 | |
|
|
LTC3766EGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 28-Pin SSOP N T/R | 买入 | |
|
|
LTC3765EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 16-Pin MSOP EP T/R | 买入 | |
|
|
LTC3765EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Forward 16-Pin MSOP EP Tube | 买入 | |