LTC3713EG Demo Board, Low Input Voltage, High Power, No RSENSE Synchronous Buck Converter, 1.7V to 6V Input, 1.25Vout @ 10A
使用 Analog Devices 的 LTC3713 的参考设计
Image
1 / 1
依据最终产品
- DDR Memory
- Telecom Power Supply
说明
- Demonstration Circuit DC412A is a synchronous step-down regulator using the LTC3713 No RSENSE switching regulator controller. It can operate at low input voltage down to 1.7V and supply up to 10A of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.7 to 6 V
-
Output Voltage1.25 V
-
Output Current10 A
-
Efficiency83 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3713EG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 24-Pin SSOP T/R | 买入 | |
|
|
LTC3713EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 24-Pin SSOP Tube | 买入 | |
|
|
LTC3713EG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 24-Pin SSOP | 买入 | |
|
|
LTC3713EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 24-Pin SSOP T/R | 买入 | |