LTC3713, 1.8V, 10A buck converter at 300kHz
使用 Analog Devices 的 LTC3713 的参考设计
Image
1 / 1
依据最终产品
- DDR Memory
- PCMCIA Card
说明
- Circuit shows LTC3713, Circuit with an output voltage of 1.25V that can source and sink 6A from an input voltage in the range of 1.5V to 5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.5 to 5 V
-
Output Voltage1.25 V
-
Output Current-6|6 A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3713EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 24-Pin SSOP Tube | 买入 | |
|
|
LTC3713EG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 24-Pin SSOP T/R | 买入 | |
|
|
LTC3713EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 24-Pin SSOP T/R | 买入 | |
|
|
LTC3713EG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 24-Pin SSOP | 买入 | |