LTC3707EGN Demo Board, Dual Phase, 2-Output Power Supply, 7V to 21V Input, 5Vout @ 5A and 3.3Vout @ 5A
使用 Analog Devices 的 LTC3707EGN 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Battery Charger
- Laptop
- Notebook
- Personal Digital Assistant
- Portable
说明
- Demonstration circuit DC455A is a dual output, step down, synchronous buck converter featuring the 150kHz to 300kHz LTC3707EGN controller. This controller can operate with input voltages from 7V to 21V. Output 1 is 5V with loads up to 5A and output 2 is 3.3V with loads up to 5A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 21 V
-
Output Voltage3.3|5 V
-
Output Current5@3.3V|5@5V A
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3707EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 300kHz 28-Pin SSOP N Tube | 买入 | |
|
|
LTC3707EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 300kHz 28-Pin SSOP N | 买入 | |
|
|
LTC3707EGN-SYNC#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 300kHz 28-Pin SSOP N Tube | 买入 | |
|
|
LTC3707EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 300kHz 28-Pin SSOP N T/R | 买入 | |