LTC3601EUD Demo Board, 1.5A, 14V Monolithic Synchronous Step-Down Regulator
使用 Analog Devices 的 LTC3601EUD 的参考设计
Image
1 / 1
依据最终产品
- Distributed Control System
- Instrumentation and Measurement
说明
- Demonstration circuit 1353 is a step-down converter, using the LTC3601 monolithic synchronous buck regulator. The DC1353A has a maximum input voltage 15V, and is capable of delivering up to 1.5A of output current at a minimum input voltage of 4V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 15 V
-
Output Voltage1.2|1.8|3.3 V
-
Output Current0 to 1.5 A
-
Efficiency80 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3601EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0.6V to 14.52V 1.5A 16-Pin QFN EP Tube | 买入 | |
|
|
LTC3601EUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0.6V to 14.52V 1.5A 16-Pin QFN EP T/R | 买入 | |