LT3695EMSE-3.3 Demo Board, 1A Fault Tolerant Micro-power Step-Down Regulators
使用 Analog Devices 的 LT3695EMSE-3.3 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Distributed Control System
- Industrial
说明
- Demonstration circuit 1578A-A features LT3695-3.3, is Micro-power monolithic step-down DC/DC switching regulators. The demo boards have fixed output voltages of 3.3V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage3.3 V
-
Output Current1 A
-
Efficiency85 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3695EMSE-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 3.3V 1A 16-Pin MSOP EP Tube | 买入 | |
|
|
LT3695EMSE-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 3.3V 1A 16-Pin MSOP EP T/R | 买入 | |