Analog DevicesLT3695EMSE-3.3#TRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 3.6V to 36V Step Down Single-Out 3.3V 1A 16-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Fixed | |
| 300 to 2200 | |
| Yes | |
| 1 | |
| 3.3 | |
| 1 | |
| 3.6 | |
| 36 | |
| 90 | |
| 0.001%/V(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

