LTC3401EMS Demo Board, 2 Circuits, 1W/3W Synchronous Boost Regulator, 1V to 4.5V Input, 3.3V or 5V @ 0.2A, 3.3V or 5V @ 0.6A
使用 Analog Devices 的 LTC3401EMS 的参考设计
Image
1 / 1
依据最终产品
- CCFL Illumination
- Cordless Phone
- GPS
- Instrumentation and Measurement
- Pager
- Wireless Headset
说明
- Demonstration Circuit DC308 consists of two step-up converters using LTC3401. The LTC3401 is a 1MHz high efficiency Synchronous, step-up DC/DC converter that starts up from an input voltage as low as 1V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1 to 4.5 V
-
Output Voltage3.3|5 V
-
Output Current0.6 A
-
Efficiency90 %
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3401EMS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 2.6V to 5.5V 1A 10-Pin MSOP | 买入 | |