LTC3401, All-ceramic-capacitor 2-cell converter delivers 3.3V at 500mA
使用 Analog Devices 的 LTC3401 的参考设计
Image
1 / 1
依据最终产品
- Cordless Phone
- GPS
- Instrumentation and Measurement
- Pager
- Wireless Headset
说明
- Circuit shows LTC3401, High Efficiency 1.6W,2 Cell to 3.3V Converter. The circuit operates at 1MHz and uses a 0.16in diameter Sumida power inductor along with all ceramic capacitors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 3 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
Output Power1.6 W
-
Efficiency95 %
-
TopologyBoost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3401EMS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 2.6V to 5.5V 1A 10-Pin MSOP Tube | 买入 | |
|
|
LTC3401EMS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 2.6V to 5.5V 1A 10-Pin MSOP T/R | 买入 | |
|
|
LTC3401EMS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 2.6V to 5.5V 1A 10-Pin MSOP T/R | 买入 | |
|
|
LTC3401EMS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 2.6V to 5.5V 1A 10-Pin MSOP | 买入 | |