LTC3127EDD Demo Board, 1A Buck-Boost DC/DC Converter with Programmable Input Current Limit
使用 Analog Devices 的 LTC3127EDD 的参考设计
Image
1 / 1
依据最终产品
- Computer Cards
- Measurement Instruments
- Modems
- Wireless
说明
- Demonstration circuit DC1451A is a Buck-Boost DC/DC converter featuring the LTC3127EDD and is ideally suited for pulsed load applications where the input current needs to be limited. Demonstration circuit 1451A is configured for 1.0A maximum input current limit and can handle pulsed load currents of up to 2A, with duty cycles of up to 15%. The input voltage range is 1.8-5.5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage3.8 V
-
Output Current1 A
-
Efficiency90 %
-
TopologyBuck Boost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3127EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V to 5.25V 1A 10-Pin DFN EP Tube | 买入 | |
|
|
LTC3127EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V to 5.25V 1A 10-Pin DFN EP T/R | 买入 | |