LTC3772EDDB Demo Board, 550kHz Step-Down DC/DC Converter, VIN = 2.75V-8V, VOUT = 1.8V @ 2A
使用 Analog Devices 的 LTC3772EDDB 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Portable Computers
- Wireless
说明
- Demonstration circuit is a No RSENSE constant frequency step-down DC/DC converter featuring the LTC3772 Controller in a 3mm2mm DFN package. The demo board generates 2A output current at output voltage: 1.8V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.75 to 8 V
-
Output Voltage1.8 V
-
Output Current2 A
-
Efficiency86 %
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3772EDDB#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 8-Pin DFN EP T/R | 买入 | |
|
|
LTC3772EDDB#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 8-Pin DFN EP T/R | 买入 | |
|
|
LTC3772EDDB#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 8-Pin DFN EP T/R | 买入 | |