LTC3103EDD Demo Board, 1.8A Quiescent Current, 15V,300mA Synchronous Step-Down DC/DC Converter
使用 Analog Devices 的 LTC3103EDD 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Energy harvesting
- Portable
- Remote Control
- Wireless
说明
- Demonstration Circuit 1883A features the LTC3103, a high efficiency, monolithic synchronous step-down converter using a current mode architecture capable of supplying 300mA of output current. The IC operates with a fixed frequency oscillator at 1.2MHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 15 V
-
Output Voltage1.8 V
-
Output Current0.3 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3103EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 15V Synchronous Step Down Single-Out 0.6V to 13.8V 0.3A 10-Pin DFN EP Tube | 买入 | |
|
|
LTC3103EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 15V Synchronous Step Down Single-Out 0.6V to 13.8V 0.3A 10-Pin DFN EP T/R | 买入 | |