LTC1871EMS-1 Demo Board, No RSENSE DC/DC Controller Boost, Flyback/SEPIC
使用 Analog Devices 的 LTC1871EMS-1 的参考设计
Image
1 / 1
依据最终产品
- Portable
- Telecom Power Supply
说明
- Demonstration circuit 1225 is high efficiency Non-Isolated SEPIC converter featuring the LTC1871-1 switching controller. The DC1225 converts 5V to 20V input to 12V output and provides over 3A of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 20 V
-
Output Voltage12 V
-
Output Current0 to 3 A
-
TopologySingle-Ended Primary Inductance
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1871EMS-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP Tube | 买入 | |
|
|
LTC1871EMS-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP T/R | 买入 | |