DC415A, Demo Board for LTC1871EMS High Efficiency SEPIC Converter @ 5V-15V Input, 12Vout @ 2Amp
使用 Analog Devices 的 LTC1871EMS-1 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Portable
- Telecom Infrastructure
说明
- DC415A, Demonstration Circuit is a SEPIC (step-up or step-down) DC/DC converter featuring the LTC1871 controller. The circuit is capable of providing an output voltage of 12V at 2A from an input voltage of 5V to 15V. External frequency synchronization is provided, as are two modes of operation at light load conditions: Burst Mode operation reduces switching losses and maintains high efficiency operation and continuous mode which provides constant operating frequency with low quiescent current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 15 V
-
Output Voltage12 V
-
Output Current2 A
-
Efficiency90 %
-
TopologySingle-Ended Primary Inductance
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1871EMS-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP Tube | 买入 | |
|
|
LTC1871EMS-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP T/R | 买入 | |