LTC1704, Dual Output Supply Powers FPGAs from 3.3V and 5V Inputs
使用 Analog Devices 的 LTC1704 的参考设计
Image
1 / 1
依据最终产品
- FPGA Solutions
说明
- Circuit shows LTC1704 is multiple step-down conversions is via multiple switcher-based power supplies, It can convert 1.8V to 1.5V or 1.2V, the input voltage can be as high as 5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3|5 V
-
Output Voltage1.8|2.5 V
-
Output Current2@2.5V|10@1.8V A
-
Efficiency91 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1704EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 650kHz 16-Pin SSOP N Tube | 买入 | |
|
|
LTC1704EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 650kHz 16-Pin SSOP N T/R | 买入 | |