LT8415 Demo Board, Ultra Low Power Boost Converter with Dual Half-Bridge Switches
使用 Analog Devices 的 LT8415EDDB 的参考设计
Image
1 / 1
依据最终产品
- Industrial Control
- Sensor and Transducer
说明
- Demonstration circuit 1449A is an Ultra Low Power Boost Converter with Dual Half-Bridge Switches featuring the LT8415. It converts a 3V-10V source to 16V supplying 1.6mA at 3Vin and 10mA at 10Vin
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 10 V
-
Output Voltage16 V
-
Output Current0.0016|0.01 A
-
Efficiency83 %
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8415EDDB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 2.5V to 40V 12-Pin DFN EP T/R | 买入 | |
|
|
LT8415EDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 2.5V to 40V 12-Pin DFN EP T/R | 买入 | |