LT4220EGN Demo Board, +/- 12V, 2A Hot-Swap Controller with External FETs, Vin = +/- 12V, Vout = +12V/2a, -12V/2a
使用 Analog Devices 的 LT4220CGN 的参考设计
Image
1 / 1
依据最终产品
- Industrial Control
- RAID Controller Card
说明
- Demonstration circuit is a Hot-Swap controller designed for a dual +/- 12V system. This demo board is optimized for 2A maximum operating current. The LT4220scircuit breaker is immune from transient currents arising from load dump, voltage spikes and input steps
主要特色
-
Input Voltage-12|12 V
-
Output Voltage-12|12 V
-
Output Current2@-12V|2@12V A
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT4220CGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH ±16.5V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N T/R | 买入 | |
|
|
LT4220CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH ±16.5V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N | 买入 | |
|
|
LT4220CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH ±16.5V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N Tube | 买入 | |
|
|
LT4220CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH ±16.5V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N T/R | 买入 | |