LT3799 Demo Board, TRIAC Dimmable Off-Line Isolated LED Driver with PFC
使用 Analog Devices 的 LT3799EMSE#PBF 的参考设计
Image
1 / 1
依据最终产品
- LED Lighting
说明
- Demonstration circuit 1775A is an off-line isolated flyback LED driver featuring the LT3799. The demo board provides a constant-current output of 0.5A over an LED string voltage of 20V and 30V. It is optimized to operate over a wide AC input voltage range (90VAC to 270VAC)
主要特色
-
Input Voltage90 to 270 (AC) V
-
Output Voltage28 V
-
Output Current0.5 A
-
Number of Derived Elements9
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3799EMSE#PBF | Analog Devices | LED Drivers | LED Driver 6 Segment 75uA Supply Current 16-Pin MSOP EP Tube | 买入 | |