LTM8042EV-1 Demo Board, 32V, 350mA module Boost LED Driver
使用 Analog Devices 的 LTM8042EV-1 的参考设计
Image
1 / 2
依据最终产品
- Automotive Lighting
- Illumination
- LCD Backlighting
- Scanners
说明
- Demonstration circuits feature the LTM8042-1, which is complete 350mA module LED driver. The demonstration circuit are assembled as boost topologies, accepting an input voltage from 3V to 30V and supporting an output up to 32V
主要特色
-
Input Voltage3 to 30 V
-
Output Voltage36 V
-
Output Current0.35 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8042EV-1#PBF | Analog Devices | LED Drivers | LED Driver 8 Segment 1uA Supply Current 77-Pin LGA Tray | 买入 | |