LT3748EMS Isolated Demo Board, 10V Vin 15V, Vout = 52.5V @ 0.7A
使用 Analog Devices 的 LT3748EMS 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial
- Telecom Power Supply
说明
- Demonstration circuit 1860A is an isolated flyback converter featuring LT3748. The demo circuit is designed for Power Sourcing Equipment (PSE) applications with a 52.5V output from a 10V to 15V DC input, with nominal input voltage of 12V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 15 V
-
Output Voltage50 to 55 V
-
Output Current0.7 A
-
Efficiency87.8 %
-
TopologyFlyback
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3748EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube | 买入 | |
|
|
LT3748EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP T/R | 买入 | |