LT3748EMS Demo Board, 22V VIN 75V, VOUT = 12V @ 2.5A Low Voltage
使用 Analog Devices 的 LT3748EMS 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Industrial
- Telecom Power Supply
说明
- Demonstration circuit 1694A is an isolated flyback converter featuring LT3748EMS. The demo circuit is designed for 12V output from a 22V to 75V DC input. The output current is up to 2.5A. The part senses the isolated output voltage directly from the primary side flyback waveform during the off time of the power switch
主要特色
-
Conversion TypeDC to DC
-
Input Voltage22 to 75 V
-
Output Voltage12 V
-
Output Current2.5 A
-
TopologyFlyback
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3748EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube | 买入 | |
|
|
LT3748EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP T/R | 买入 | |