LT1725IGN Demo Board, 48Vin to 5Vout 2A Module, Isolated Flyback, 1x2 Footprint
使用 Analog Devices 的 LT1725IGN 的参考设计
Image
1 / 1
依据最终产品
- Instrumentation and Measurement
- Telecom DC to DC Converter
- Telecom Power Supply
说明
- DC373A-A is a 48V to isolated 5V/2A converter based on the LT1725 isolated flyback controller. DC373A-A is designed to operate over the standard telecom input voltage range of 36V to 72V. The output is a regulated 5V. The transformer provides 1500V of isolation between the input and the output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power15 W
-
TopologyFlyback
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1725IGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | 买入 | |
|
|
LT1725IGN | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N | 买入 | |
|
|
LT1725IGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N Tube | 买入 | |
|
|
LT1725IGN#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | 买入 | |