LT1676, Wide Input Range, High Efficiency Step-Down Switching Regulator
使用 Analog Devices 的 LT1676 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Cellular Phone
- Telecom Power Supply
说明
- Circuit shows LT1676, Step-Down Switching Regulators have the maximum input voltage and output current capability. As such, the input bypass capacitor choice was a high frequency aluminum electrolytic type, rated to 63V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 30 V
-
Output Voltage3.3|5 V
-
Output Current0 to 0.4 A
-
Efficiency80 %
-
TopologyBuck
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1676IS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1676IS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1676CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1676CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin SOIC N | 买入 | |
|
|
LT1676CN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin PDIP N Tube | 买入 | |
|
|
LT1676CN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin PDIP N | 买入 | |
|
|
LT1676CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1676IN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin PDIP N Tube | 买入 | |
|
|
LT1676IN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin PDIP N | 买入 | |