LT1676, 60V, High Efficiency Buck Switching Regulators in SO-8
使用 Analog Devices 的 LT1676 的参考设计
Image
1 / 1
依据最终产品
- Telecom Power Supply
说明
- LT1676 Application Circuit Generating 5V at 500mA from a FireWire Input (8V to 40V)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 40 V
-
Output Voltage5 V
-
Output Current0.5 A
-
Efficiency82 %
-
TopologyBuck
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1676CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1676CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin SOIC N | 买入 | |
|
|
LT1676IS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1676CN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin PDIP N | 买入 | |
|
|
LT1676CN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin PDIP N Tube | 买入 | |
|
|
LT1676CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1676IN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin PDIP N | 买入 | |
|
|
LT1676IN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.4V to 60V Step Down Single-Out 1.24V to 51V 0.7A 8-Pin PDIP N Tube | 买入 | |