LT1641-1 Demo Board, Positive High Voltage Hot-Swap Controllers with Latch-off (-1)
使用 Analog Devices 的 LT1641-1CS8 的参考设计
Image
1 / 1
依据最终产品
- Fire Alarm
- Industrial
说明
- Demonstration circuit is a Positive High Voltage Hot-Swap Controller featuring either the LT1641-1. The board facilitates measurement of transient conditions, steady state operation with different loads, and fault conditions
主要特色
-
Input Voltage48 V
-
Output Voltage48 V
-
Output Current7 A
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1641-1CS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube | 买入 | |
|
|
LT1641-1CS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N | 买入 | |
|
|
LT1641-1CS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N T/R | 买入 | |