DC2116A-B, Demo Board Using for LTC4233 10A Guaranteed SOA Hot-Swap Controller
使用 Analog Devices 的 LTC4233IWHH#PBF 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Servers
- Solid State Drive (SSD)
说明
- DC2116A-B, Demo Board Using for LTC4233 10A Guaranteed SOA Hot-Swap Controller. The Demonstration circuit 2116A features the LTC4233 10A Guaranteed SOA Hot-Swap Controllers. The LTC4233 is ideally suited for compact power distribution control in 2.9V to 15V applications for hot board insertion protection, high side power switching, and electronic circuit breaker functions
主要特色
-
Input Voltage2.9 to 15 V
-
Output Current10 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4233IWHH#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 38-Pin QFN EP Tube | 买入 | |