LT1619, 2.5W, 4V to 28V in, 5V/0.5A out supply
使用 Analog Devices 的 LT1619 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- Circuit shows LT1619, 2.5W, 4V to 28V in, 5V/0.5A out supply. Once started, D2 provides voltage to the LT1619 and Q2, allowing the input voltage to drop as low as 4V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 28 V
-
Output Voltage5 V
-
Output Current0.5 A
-
Output Power2.5 W
-
TopologySingle-Ended Primary Inductance
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1619ES8#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N T/R | 买入 | |
|
|
LT1619ES8#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N T/R | 买入 | |
|
|
LT1619ES8 | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N | 买入 | |
|
|
LT1619EMS8#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP T/R | 买入 | |
|
|
LT1619EMS8 | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP | 买入 | |
|
|
LT1619EMS8#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP T/R | 买入 | |
|
|
LT1619EMS8#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP Tube | 买入 | |
|
|
LT1619ES8#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N Tube | 买入 | |