LT1317BCMS8 Demo Board, Micro-power, 600kHz PWM DC/DC Converter
使用 Analog Devices 的 LT1317BCMS8 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Cordless Phone
- Glucose Monitor
- GPS
- Pager
- Portable Medical Instrumentation
说明
- Demonstration Circuit DC194A-B is a Micro-power boost regulator that converts an input as low as 1.5V to an output of 3.3V or 5.0V. DC194 version A uses the LT1317CMS8. This circuit provides regulated power for battery-powered devices, such as laptop and palmtop computers, cellular phones, pagers, LCD panels and other portable devices
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.5 to 3.6|1.5 to 5.3 V
-
Output Voltage3.3|5 V
-
Output Current0.14@5V|0.175@3.3V|0.29@5V|0.32@3.3V A
-
Efficiency88 %
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1317BCMS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin MSOP Tube | 买入 | |
|
|
LT1317BCMS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin MSOP T/R | 买入 | |