LT3557EUF-1 Demo Board, USB power Manager w/ Li-Ion/Polymer Charger/Three Buck Regulator
使用 Analog Devices 的 LTC3557EUF-1 的参考设计
Image
1 / 1
依据最终产品
- GPS
- MP3 Player
- Personal Digital Assistant
- USB Wireless
说明
- Demonstration Board DC1138A-B contains the LTC3557-1 Power Management Integrated Circuit (PMIC) plus the LT3505EDD high voltage buck controller. The LTC3557/LTC3557-1 is a highly integrated power management IC that includes a Power Path controller, battery charger, an ideal diode, an always-on LDO, three synchronous step-down switching regulators as well as a buck regulator VC controller
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5|8 to 36 V
-
Output Voltage1.2|1.8|2.9 to 5.5|3.3|3.3 V
-
Output Current0.025@3.3V|0.4@1.2V|0.4@1.8|0.6@3.3V|1.2@2.9 to 5.5V A
-
TopologyBuck
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3505EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP T/R | 买入 | |
|
|
LT3505EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP | 买入 | |
|
|
LT3505EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP Tube | 买入 | |
|
|
LTC3557EUF-1#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1500mA 4.1V 28-Pin QFN EP Tube | 买入 | |
|
|
LTC3557EUF-1#TRPBF | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1500mA 4.1V 28-Pin QFN EP T/R | 买入 | |