LT1308, Single Li-Ion cell to 5V/1A DC/DC converter
使用 Analog Devices 的 LT1308 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- GPS
- Pager
- Portable Computers
说明
- Circuit shows LT1308, Single Li-Ion Cell to 5V/1A DC/DC Converter for GSM. The LT1317, intended for lower power requirements, operates from an input voltage as low as 1.5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 4.2 V
-
Output Voltage5 V
-
Output Current1 A
-
Efficiency90 %
-
TopologyBoost
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1308CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 6V Step Up Single-Out 3.3V/5V 0.3A/1A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1308IS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 6V Step Up Single-Out 3.3V/5V 0.3A/1A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1308CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 6V Step Up Single-Out 3.3V/5V 0.3A/1A 8-Pin SOIC N T/R | 买入 | |