Analog DevicesLT1308IS8#TRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 1V to 6V Step Up Single-Out 3.3V/5V 0.3A/1A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 750 | |
| Yes | |
| 1 | |
| 3.3|5 | |
| 0.3|1 | |
| 1 | |
| 6 | |
| 1 to 6 | |
| 100 | |
| 1.5%/V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。