LT1304CS8-5 Demo Board, DC/DC Converter, 2-3 Cell to 5V @ 200mA
使用 Analog Devices 的 LT1304CS8-5 的参考设计
Image
1 / 1
依据最终产品
- Barcode Scanner
- Desktop PC Power Supply
- Instrumentation and Measurement
- Portable Medical Instrumentation
说明
- Demonstration board DC088 is a complete DC/DC converter that can generate 5V at 200mA from a 2-cell input. Just two capacitors, an inductor, a diode and the LT1304CS8-5 IC are required to realize the DC/DC function
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 V
-
Output Voltage5.05 V
-
Output Current0.5 A
-
Efficiency85 %
-
TopologyBoost
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1304CS8-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 5V 1.2A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1304CS8-5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 5V 1.2A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1304CS8-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 5V 1.2A 8-Pin SOIC N Tube | 买入 | |