LT1304, Current Limited Boost Converter with Load Disconnect
使用 Analog Devices 的 LT1304 的参考设计
Image
1 / 1
依据最终产品
- Desktop PC Power Supply
- Diagnostics, Monitoring and Therapy
- Instrumentation and Measurement
- Stationary Bar Code Reader
说明
- Circuit shows LT1304, a 2-cell to 5V boost converter with output current limited to 150mA
主要特色
-
Conversion TypeDC to DC
-
Output Voltage5 V
-
Output Current0.15 A
-
TopologyBoost
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1304CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 25V 1.2A 8-Pin SOIC N | 买入 | |
|
|
LT1304CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 25V 1.2A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1304CS8-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 3.3V 1.2A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1304CS8-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 5V 1.2A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1304CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 25V 1.2A 8-Pin SOIC N Tube | 买入 | |
|
|
LT1304CS8-5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 5V 1.2A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1304CS8-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 5V 1.2A 8-Pin SOIC N T/R | 买入 | |
|
|
LT1304CS8-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 8V Step Up Single-Out 3.3V 1.2A 8-Pin SOIC N T/R | 买入 | |