LMZ30606EVM-003, Simple Switcher 6A Synchronous Buck Power Module Evaluation Board
使用 Texas Instruments 的 LMZ30606RKG 的参考设计
Image
1 / 2
依据最终产品
- Automatic Test Equipment
- Backplane Distributed Power
- Communications and Telecom
- FPGA Solutions
- Portable Medical Devices
- WiMAX/Wireless Broadband
说明
- LMZ30606EVM-003, is a fully assembled and tested circuit for evaluating the LMZ30606, 6A SIMPLE SWITCHER Power Module Solution. The output voltage can be selected from four preset values using a jumper (3.3V, 2.5V, 1.8V, 1.2V, and 0.8V) and has an adjustable switching frequency of 500 kHz to 1 MHz. Solder pads and jumpers are available to configure the EVM to specific requirements
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.95 to 6 V
-
Output Voltage0.8|1.2|1.8|2.5|3.3 V
-
Output Current6 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMZ30606RKGR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 3.6V 6A 39-Pin B1QFN T/R | 买入 | |
|
|
LMZ30606RKGT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 3.6V 6A 39-Pin B1QFN T/R | 买入 | |