LM5007EVAL, Evaluation Board using LM5007 Step down switching regulator
使用 Texas Instruments 的 LM5007 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Buck Converter
说明
- LM5007EVAL, Evaluation Board is designed to provide the design engineer with a fully functional step down switching regulator to evaluate LM5007 regulator IC, in a typical environment. The Evaluation Board just needs one high voltage power-supply (up to 75V and current rating of 1A). The maximum output power is 4 watts. Either an electronic load or resistor bank can be used for testing evaluation board there is no soft-start feature in LM5007, and it normally comes up with full load current to supply the power demanded by the load within a short time
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 to 75 V
-
Output Voltage10 V
-
Output Current0.4 A
-
Output Power4 W
-
Efficiency90 %
-
TopologyBuck
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM5007MM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9V to 75V Step Down Single-Out 2.5V to 73V 0.5A 8-Pin VSSOP T/R | 买入 | |
|
|
LM5007MMX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9V to 75V Synchronous Step Down Single-Out 2.5V to 73V 0.5A 8-Pin VSSOP T/R | 买入 | |
|
|
LM5007MMX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9V to 75V Synchronous Step Down Single-Out 2.5V to 73V 0.5A 8-Pin VSSOP T/R | 买入 | |
|
|
LM5007MM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9V to 75V Step Down Single-Out 2.5V to 73V 0.5A 8-Pin VSSOP T/R | 买入 | |
|
|
LM5007SD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9V to 75V Step Down Single-Out 2.5V to 73V 0.5A 8-Pin WSON EP T/R | 买入 | |
|
|
LM5007SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9V to 75V Step Down Single-Out 2.5V to 73V 0.5A 8-Pin WSON EP T/R | 买入 | |
|
|
LM5007SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9V to 75V Step Down Single-Out 2.5V to 73V 0.5A 8-Pin WSON EP T/R | 买入 | |
|
|
LM5007SD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9V to 75V Step Down Single-Out 2.5V to 73V 0.5A 8-Pin WSON EP T/R | 买入 | |