LM3670MF-1.2EV, Evaluation Board for the LM3670 PWM low-noise and PFM low-current step-down DC-DC converter
使用 Texas Instruments 的 LM3670MF-1.2 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Battery Management Unit
- Cellular Phone
- Portable Medical Instrumentation
说明
- LM3670MF-1.2EV, Evaluation Board for the LM3670 PWM low-noise and PFM low-current step-down DC-DC converter. The LM3670 converts high input voltages to lower output voltages with high efficiency through an inductor based switching topology. Automatic intelligent switching between PWM low-noise and PFM low-current mode offers improved system control. LM3670 is available in both fixed output voltage options (1.2V, 1.5V, 1.6V, 1.8V, 1.875V, 2.5V, 3.3V) and adjustable voltage options range from 0.7V to 2.5V. The LM3670 is available in a SOT23-5 package
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.2 V
-
Output Current0.35 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM3670MF-1.2/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.2V 0.35A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM3670MF-1.2/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.2V 0.35A 5-Pin SOT-23 T/R | 买入 | |