LP5900SD-2.5EV, Evaluation Board based on the LP5900SD-2.5 Voltage Regulator
使用 Texas Instruments 的 LP5900SD-2.5 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Personal Digital Assistant
- Wireless LAN
说明
- LP5900SD-2.5EV, Evaluation board is designed to enable the evaluation of the LP5900SD-2.5 Voltage Regulator. The LP5900SD-2.5 is a linear regulator capable of supplying 150mA output current and 2.5V output voltage. Designed to meet the requirements of RF/Analog circuits, the LP5900 device provides low noise, high PSRR, low quiescent current, and low line transient response figures. Using new innovative design techniques the LP5900 offers class-leading device noise performance without a noise bypass capacitor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage2.5 V
-
Output Current0.15 A
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LP5900SD-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 6-Pin WSON EP T/R | 买入 | |
|
|
LP5900SD-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 6-Pin WSON EP T/R | 买入 | |